TE Connectivity DT3S-BT DT Connector 3-Pin With Bend Relief 1 pc

MPN
DT3S-BT
EAN-13
2050003953092
Order Code
07-5345
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The TE Connectivity DT3S-BT is a bullet connector bend relief with three pins, part of the DT series round connectors. This component is typically used to prevent cable bending and damage in various electrical applications. It is suitable for automotive and industrial environments, supporting durable and reliable connections.
Type Bullet connector bend relief
Cable Ø (max.) 9.53mm
Cable Ø range 9.53 - 9.53mm
Cable Ø up to 9.53mm
Case Material PVC
Colour Grey
Compatible Cable Diameter Range 0 – .355
Connection Angle 180°
Cross Section 2 mm² (max)
IP Rating IP6K9K
max. cross section 2mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 13A
Nominal current - rounded value 13A
Nominal Voltage 1500V AC
Number of pins 3
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product colour Grey
Primary Product Material PVC
ROHS Yes
RoHS Version 2011/65/EU, 2015/863
Sealable No
Series DT
Total number of pins 3
Wire Size 20 - 14

Reviews

Be the first to submit a review

Trustpilot