TE Connectivity DT3P-L012-GKT DT Bullet Connector Seal 3 Pins Housing

Image Representative of Range

TE Connectivity DT3P-L012-GKT DT Bullet Connector Seal 3 Pins Housing

Order Code:

07-5344

Brand: TE Connectivity MPN: DT3P-L012-GKT EAN-13: 2050003953337
Qty Unit Price (Ex VAT)
2+ £2.03
10+ £1.78
25+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
522 in stock, despatched in 4 working days

TE Connectivity's DT3P-L012-GKT is a bullet connector sealing, part of the DT series, designed for 3-pin round connectors. It is built for robust sealing in electrical applications, ensuring protection against environmental elements. Suitable for automotive and industrial uses, this component enhances the reliability and durability of electrical systems.
Type Bullet connector sealing
Colour Black
Connection Angle 180°
Diameter 25.4mm
Max. temperature +70°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 125V
Number of Pins 3
Operating Temperature (Max) 225
Operating Temperature Range -71 – 225
Packaging Method Box
Primary Product colour Black
Primary Product Material Closed Cell Sponge
Series DT
Total number of pins 3
UL Flammability Rating UL 94HBF

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot