TE Connectivity DT3P-DC DT Bullet Connector Cap 3 Pins Housing Included

Image Representative of Range

TE Connectivity DT3P-DC DT Bullet Connector Cap 3 Pins Housing Included

MPN
DT3P-DC
EAN-13
2050003863643
Order Code
07-5343
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £2.52
10+ £2.37
25+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

The TE Connectivity DT3P-DC bullet connector protective cap is designed for round connectors in the DT series with a total of three pins. It provides a durable and secure covering to protect electrical connections from dust and debris in automotive and industrial applications. With its robust construction, it is suitable for challenging environments where connector reliability is essential.
Type Bullet connector protective cap
Colour Black
Connection Angle 180°
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 250V
Number of pins 3
Series DT
Total number of pins 3

Reviews

Be the first to submit a review

Trustpilot