TE Connectivity DT3P-BT DT Bullet Connector 3 Pins Bend Relief

Image Representative of Range

TE Connectivity DT3P-BT DT Bullet Connector 3 Pins Bend Relief

MPN
DT3P-BT
EAN-13
2050003953115
Order Code
07-5341
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

TE Connectivity's bullet connector bend relief DT3P-BT is designed for use with three-pin connections. Key features include its robust construction offering enhanced strain relief in automotive and industrial environments. This component, particularly suited for the DT series of round connectors, is ideal for applications requiring durable connection solutions with reliable performance.
Type Bullet connector bend relief
Cable Ø (max.) 9.53mm
Cable Ø range 9.53 - 9.53mm
Cable Ø up to 9.53mm
Case Material PVC
Colour Grey
Compatible Cable Diameter Range 0 – .375
Connection Angle 180°
Cross Section 2 mm² (max)
IP Rating IP6K9K
max. cross section 2mm²
Maximum Temperature +100°C
Military Spec False
Min. temperature -40°C
Nominal Current 13A
Nominal current - rounded value 13A
Nominal Voltage 1500V AC
Number of pins 3
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product colour Grey
Primary Product Material PVC
REACH Compliant
ROHS Yes
Sealable No
Series DT
Total number of pins 3
Wire Size 20 - 14

Reviews

Be the first to submit a review

Trustpilot