TE Connectivity DT2S-BT DT Series Bullet Connector Bend Relief 2 Pins

MPN
DT2S-BT
EAN-13
2050003953085
Order Code
07-5339
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.867
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

The TE Connectivity DT2S-BT bullet connector bend relief is part of the DT series, designed to provide strain relief for two-pin round connectors. It is ideal for automotive and industrial applications, ensuring connector durability and longevity under stress. This component features a robust design, suitable for maintaining secure and reliable electrical connections.
Type Bullet connector bend relief
Cable Ø (max.) 11.1mm
Cable Ø range 11.1 - 11.1mm
Cable Ø up to 11.1mm
Case Material PVC
Colour Grey
Compatible Cable Diameter Range 0 – .437
Connection Angle 180°
Cross Section 2 mm² (max)
IP Rating IP6K9K
max. cross section 2mm²
Maximum Temperature +100°C
Military Spec False
Min. temperature -40°C
Nominal Current 13A
Nominal current - rounded value 13A
Nominal Voltage 1500V AC
Number of pins 2
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product colour Grey
Primary Product Material PVC
REACH Compliant
ROHS Yes
Sealable No
Series DT
Total number of pins 2
UL Flammability Rating 12mm Flame Test per Standard UL-94
Wire Size 20 - 14

Reviews

Be the first to submit a review

Trustpilot