TE Connectivity DT2S-BT-BK Sleeve 180° Strain Relief 1 pc

Image Representative of Range

TE Connectivity DT2S-BT-BK Sleeve 180° Strain Relief 1 pc

MPN
DT2S-BT-BK
EAN-13
2050005530505
Order Code
07-5340
Country of Origin
USA
  • Quickly find another product in this range by Type:

View Full Product Range (7)

Discontinued


TE Connectivity's DT2S-BT-BK is a female shrouded connector with two ways.

This black connector ensures a secure and reliable electrical connection.

It is typically used in harsh environments where durability is essential.

Ideal for automotive and industrial applications, it withstands extreme conditions.


Type Connector Strain Relief
Number of Contacts 1
Gender Female
Colour Black
Compatible Cable Diameter Range 0 – .437
IP Rating IP6K9K
Material Plastic
Maximum Operating Temperature 100°C
Minimum Operating Temperature -28.88°C
Mount Cable
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
Sealable No
UL Flammability Rating 12mm Flame Test per Standard UL-94

Trustpilot