TE Connectivity DT2S-BT-BK DT Connectors Female Shrouded 2 Way Black

MPN
DT2S-BT-BK
Order Code
14-0619
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
65+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 65
Available to back orderBack-order availability date - 14/11/2026

TE Connectivity's DT2S-BT-BK is a female shrouded connector with two ways.

This black connector ensures a secure and reliable electrical connection.

It is typically used in harsh environments where durability is essential.

Ideal for automotive and industrial applications, it withstands extreme conditions.


Type Connector Strain Relief
Number of Contacts 2
Gender Female
Colour Black
Compatible Cable Diameter Range 0 – .437
IP Rating IP6K9K
Material Plastic
Maximum Operating Temperature 100°C
Minimum Operating Temperature -28.88°C
Mount Cable
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
Sealable No
UL Flammability Rating 12mm Flame Test per Standard UL-94

Reviews

Be the first to submit a review

Trustpilot