TE Connectivity DT2P-BT DT Series 2-Pin Bend Relief Bullet Connector

MPN
DT2P-BT
EAN-13
2050003953146
Order Code
07-5337
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 238 in stock

TE Connectivity's DT2P-BT bullet connector bend relief is designed for use with 2-pin round DT series connectors. This component, known as DT KNICKSCHUTZTÜLLE FÜR 2 POL. STIFTGEHÄ in German, offers enhanced protection and durability for electrical connections. It is typically used in automotive and industrial applications where reliable and secure connections are critical.
Type Bullet connector bend relief
Cable Ø (max.) 8.76mm
Cable Ø range 8.76 - 8.76mm
Cable Ø up to 8.76mm
Case Material PVC
Colour Grey
Compatible Cable Diameter Range 0 – .345
Connection Angle 180°
Cross Section 2 mm² (max)
IP Rating IP6K9K
max. cross section 2mm²
Maximum Temperature +100°C
Military Spec False
Min. temperature -40°C
Nominal Current 13A
Nominal current - rounded value 13A
Nominal Voltage 1500V AC
Number of pins 2
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product colour Grey
Primary Product Material PVC
REACH Compliant
ROHS Yes
Sealable No
Series DT
Total number of pins 2
Wire Size 20 - 14

Reviews

Be the first to submit a review

Trustpilot