TE Connectivity DT06-6S-EP06 DT Socket Housing Cable 6 Pins 1 pc

Image Representative of Range

TE Connectivity DT06-6S-EP06 DT Socket Housing Cable 6 Pins 1 pc

MPN
DT06-6S-EP06
EAN-13
2050005367446
Order Code
07-5321
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

TE Connectivity offers the DT06-6S-EP06 socket housing cable, featuring six pins for robust electrical connectivity. This socket housing is part of the DT series, known for its reliability and durability in harsh environments. It is typically used in automotive and industrial applications where secure and efficient connections are essential.
Type Socket, straight
Number of Contacts 6
Gender Socket
Number of Rows 2
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 20.83 x 24.16 x 32.21 mm
Height 32.21mm
IP Rating IP68
Length 20.83mm
Manufacturer Series DT
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Number of pins 6
Pins per row 3
Series DT
Width 24.16mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot