TE Connectivity DT06-6S-E004 DT Series Socket Housing 6 Pins 1 pc

Image Representative of Range

TE Connectivity DT06-6S-E004 DT Series Socket Housing 6 Pins 1 pc

MPN
DT06-6S-E004
EAN-13
2050005367439
Order Code
07-5320
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

TE Connectivity's DT06-6S-E004 is a socket housing cable designed for secure and reliable electrical connections. It features 6 pins, providing robust connectivity in automotive and industrial applications. This durable housing is ideal for harsh environments, offering enhanced protection and versatility.
Type Socket, straight
Number of Contacts 6
Gender Socket
Number of Rows 2
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Gender FEMALE
Dimensions (L x W x H) 18.19 x 22.63 x 30.94 mm
Height 30.94mm
IP Rating IP68
Length 18.19mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55
Number of pins 6
Pins per row 3
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 6
Width 22.63mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot