TE Connectivity DT06-6S-E003 DT Socket Housing 6-Pin Cable 1 pc

Image Representative of Range

TE Connectivity DT06-6S-E003 DT Socket Housing 6-Pin Cable 1 pc

MPN
DT06-6S-E003
EAN-13
2050005541020
Order Code
07-5319
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

TE Connectivity manufactures the DT06-6S-E003, a socket housing cable component with six pins. This robust connector is part of the DT Series, engineered for durability and reliable electrical connections. It is typically used in harsh-environment applications such as automotive and industrial equipment.
Type Socket housing cable
Number of Contacts 6
Gender Socket
Connection Crimp
Contact Gender FEMALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Misc Attribute DT Serie
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 6

Reviews

Be the first to submit a review

Trustpilot