TE Connectivity DT06-6S DT Series Socket Housing 6P Grey Automotive

Image Representative of Range

TE Connectivity DT06-6S DT Series Socket Housing 6P Grey Automotive

MPN
DT06-6S
EAN-13
2050008238675
Order Code
07-5315
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
3+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The TE Connectivity DT06-6S is a durable plug connector designed for secure electrical connections.

It features a female shrouded 6-way configuration, providing reliable performance in harsh environments.

Suitable for automotive and industrial applications, it ensures resistance to moisture and dust ingress.

The robust design of the DT06-6S makes it ideal for heavy-duty machinery and transportation systems.


Type Socket housing cable
Number of Contacts 6
Gender Female
Number of Rows 2
Colour Grey
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 V-0
Height 30.94mm
Housing Color Grey
Hybrid Connector No
Length 0.716inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Packaging Bulk
Packaging Type Package
Pitch 0.175inch
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series DT
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 0.891inch

Reviews

Be the first to submit a review

Trustpilot