TE Connectivity DT06-6S-CE13 DT Series Female Shrouded Plastic Connector

MPN
DT06-6S-CE13
Order Code
15-6486
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
275+ £5.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 275
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity DT06-6S-CE13 is a female shrouded plastic connector.

It features a durable design suitable for harsh environments with a reliable sealing system.

The connector is commonly used in automotive, marine, and industrial applications.

The DT Series ensures secure connections in heavy-duty equipment.


Gender Female
Contact Gender FEMALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Rated Current (Signal) 13
Termination Type CRIMP
Total Number of Contacts 6

Reviews

Be the first to submit a review

Trustpilot