TE Connectivity DT06-6S-CE05 DT Socket Housing Cable 6 Pins 1 pc

Image Representative of Range

TE Connectivity DT06-6S-CE05 DT Socket Housing Cable 6 Pins 1 pc

MPN
DT06-6S-CE05
EAN-13
2050005539058
Order Code
07-5318
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (48)
Qty Was Unit Price (Ex VAT)
1+ £5.08 £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TE Connectivity DT06-6S-CE05 socket housing cable is a durable connector designed for harsh environments. It features six pins and is part of the DT Series, suitable for automotive and industrial applications. This robust connector ensures reliable connections and is ideal for outdoor equipment and machinery usage.
Type Socket housing cable
Number of Contacts 6
Gender Socket
Connection Crimp
Contact Gender FEMALE
Dielectric Withstanding Voltage 1500VAC
Insulator Colour BLACK
Manufacturer Series DT
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Misc Attribute DT Serie
Mounting Style STRAIGHT
Number Of Connectors ONE
Reliability COMMERCIAL
Series DT
Total Number of Contacts 6

Reviews

Be the first to submit a review

Trustpilot