TE Connectivity DT06-4S-EP06 DT Socket Housing Cable 4 Pins 1 pc

MPN
DT06-4S-EP06
EAN-13
2050005367408
Order Code
07-5312
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
3+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

TE Connectivity manufactures the DT06-4S-EP06 socket housing cable, designed for secure electrical connections with four pins. This socket housing is ideal for automotive and industrial applications due to its robust construction and reliability. With no illumination or complex switch configuration, it serves primarily as a durable and efficient connector component.
Type Socket, straight
Number of Contacts 4
Gender Socket
Number of Rows 2
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 20.83 x 19.58 x 32.46 mm
Height 32.46mm
IP Rating IP68
Length 20.83mm
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Military Spec False
Min. temperature -55°C
Number of pins 4
Pins per row 2
REACH Compliant
ROHS Yes
Series DT
Width 19.58mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot