TE Connectivity DT06-4S-EP04 DT Socket Housing Cable 4 Pins 1 pc

Image Representative of Range

TE Connectivity DT06-4S-EP04 DT Socket Housing Cable 4 Pins 1 pc

MPN
DT06-4S-EP04
EAN-13
2050005540924
Order Code
07-5311
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (48)
Qty Was Unit Price (Ex VAT)
1+ £4.43 £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TE Connectivity's DT06-4S-EP04 is a socket housing cable featuring a total of 4 pins. This durable and reliable socket housing is part of the DT Series and can be typically used in automotive and industrial applications. It ensures secure connections in harsh environments.
Type Socket housing cable
Number of Contacts 4
Gender Socket
Connection Crimp
Contact Gender FEMALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Misc Attribute DT Serie
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 4

Reviews

Be the first to submit a review

Trustpilot