TE Connectivity DT06-4S-E008 DT Socket Housing Cable 4 Pins

Image Representative of Range

TE Connectivity DT06-4S-E008 DT Socket Housing Cable 4 Pins

MPN
DT06-4S-E008
EAN-13
2050005367101
Order Code
07-5310
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

The TE Connectivity DT06-4S-E008 is a socket housing cable with a total of four pins. It is manufactured by TE Connectivity and designed to provide secure electrical connections in automotive and industrial applications. This high-quality connector is ideal for environments that require reliable performance and resistance to harsh conditions.
Type Socket, straight
Number of Contacts 4
Gender Socket
Number of Rows 2
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Gender FEMALE
Dimensions (L x W x H) 20.83 x 19.58 x 32.46 mm
Height 32.46mm
IP Rating IP68
Length 20.83mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55
Number of pins 4
Pins per row 2
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 4
Width 19.58mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot