TE Connectivity DT06-4S DT Series Connector Female Shrouded 4 Positions Grey

MPN
DT06-4S
Order Code
14-0616
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,918 in stock

TE Connectivity's DT06-4S is a female shrouded connector with four positions, designed for reliability and rugged environments.

Its grey casing provides visual identification and robust protection against harsh conditions.

The connector is commonly used in industrial and automotive applications for secure electrical connections.

Manufactured by TE Connectivity, it ensures high performance in demanding settings.


Number of Contacts 4
Gender Female
Number of Rows 2
Colour Grey
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 V-0
Height 30.94mm
Housing Color Grey
Hybrid Connector No
Length 0.716inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Packaging Bulk
Pitch 0.175inch
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series DT
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 18.39mm

Reviews

Be the first to submit a review

Trustpilot