TE Connectivity DT06-4S-CE05 DT Socket Housing Cable 4 Pins 1 pc

Image Representative of Range

TE Connectivity DT06-4S-CE05 DT Socket Housing Cable 4 Pins 1 pc

MPN
DT06-4S-CE05
EAN-13
2050005538648
Order Code
07-5307
Country of Origin
USA
View Full Product Range (48)

Discontinued


The TE Connectivity DT06-4S-CE05 is a socket housing cable featuring 4 pins, designed for secure and robust electrical connections. It is part of the DT Series, known for its reliability in harsh environments common in automotive and industrial applications. This component ensures a durable connection, crucial for equipment requiring dependable performance in challenging conditions.
Type Socket housing cable
Number of Contacts 4
Gender Socket
Connection Crimp
Contact Gender FEMALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Misc Attribute DT Serie
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 4

Trustpilot