TE Connectivity DT06-4S-CE04 DT Socket Housing Cable 4 Pins

Image Representative of Range

TE Connectivity DT06-4S-CE04 DT Socket Housing Cable 4 Pins

MPN
DT06-4S-CE04
EAN-13
2050005366920
Order Code
07-5306
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £5.10
10+ £4.14
100+ £3.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,503 availableBack-order availability date - 29/09/2026

TE Connectivity's DT06-4S-CE04 is a socket housing cable featuring a total of four pins. This part is typically used in automotive and industrial applications, offering secure electrical connections. Designed for durability, the socket housing cable is ideal for environments requiring reliable performance.
Type Socket, straight
Number of Contacts 4
Gender Socket
Number of Rows 2
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Contact Gender FEMALE
Dimensions (L x W x H) 20.86 x 19.63 x 43.21 mm
Height 43.21mm
IP Rating IP68
Length 20.86mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55
Number of pins 4
Pins per row 2
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 4
Width 19.63mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot