TE Connectivity DT06-3S-PP01 DT Socket Housing Cable 3 Pins 1 pc

MPN
DT06-3S-PP01
EAN-13
2050005541594
Order Code
07-5302
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £11.36
10+ £10.53
100+ £10.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TE Connectivity's DT06-3S-PP01 is a socket housing cable designed for secure electrical connections. It features three pins and is part of the DT Series, known for its durability in challenging environments. This component is commonly used in automotive and industrial applications due to its robust construction.
Type Socket housing cable
Number of Contacts 3
Gender Socket
Connection Crimp
Contact Gender FEMALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Misc Attribute DT Serie
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 3

Reviews

Be the first to submit a review

Trustpilot