TE Connectivity DT06-3S-EP11 DT Socket Housing Cable 3 Pins 1 pc

Image Representative of Range

TE Connectivity DT06-3S-EP11 DT Socket Housing Cable 3 Pins 1 pc

MPN
DT06-3S-EP11
EAN-13
2050005367378
Order Code
07-5300
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.43
10+ £4.10
100+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,602 availableBack-order availability date - 29/09/2026

TE Connectivity DT06-3S-EP11 is a 3-way female plug with an integrated unshrouded seal.

The plug features a design compatible with shrink processes to ensure secure connections.

It is typically used in automotive and industrial applications due to its durable and reliable performance.

The component is protected against environmental ingress, enhancing its suitability for harsh conditions.


Type Socket, straight
Number of Contacts 3
Gender Female
Number of Rows 3
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Gender FEMALE
Dimensions (L x W x H) 18.24 x 24.66 x 40.67 mm
Height 40.67mm
IP Rating IP68
Length 18.24mm
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Number of pins 3
Rated Current (Signal) 13
Series DT
Total Number of Contacts 3
Width 24.66mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot