TE Connectivity DT06-3S-EP06 DT Socket Housing Cable 3-Pin 1 pc

Image Representative of Range

TE Connectivity DT06-3S-EP06 DT Socket Housing Cable 3-Pin 1 pc

MPN
DT06-3S-EP06
EAN-13
2050005367361
Order Code
07-5298
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £3.06
10+ £2.80
100+ £2.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The TE Connectivity DT06-3S-EP06 is a socket housing cable with three pins designed for secure electrical connections. It is commonly used in automotive and industrial applications due to its durability and reliable performance. This connector housing is built to withstand harsh environments, ensuring a dependable connection in various conditions.
Type Socket, straight
Number of Contacts 3
Gender Socket
Number of Rows 3
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 18.71 x 23.72 x 29.92 mm
Height 29.92mm
IP Rating IP68
Length 18.71mm
Manufacturer Series DT
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Number of pins 3
Series DT
Width 23.72mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot