TE Connectivity DT06-3S-E008 DT Socket Housing 3 Pins 1 pc

MPN
DT06-3S-E008
EAN-13
2050005366890
Order Code
07-5297
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £3.79
10+ £3.77
100+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The TE Connectivity DT06-3S-E008 is a socket housing cable with a total of three pins. This durable component is designed for reliable electrical connections, commonly used in automotive and industrial applications. Its robust construction ensures secure connectivity in challenging environments.
Type Socket, straight
Number of Contacts 3
Gender Socket
Number of Rows 3
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Contact Gender FEMALE
Dimensions (L x W x H) 20.23 x 24.66 x 40.67 mm
Height 40.67mm
IP Rating IP68
Length 20.23mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55
Number of pins 3
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 3
Width 24.66mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot