TE Connectivity DT06-3S-E004 DT Socket Housing Cable 3 Pins 1 pc

Image Representative of Range

TE Connectivity DT06-3S-E004 DT Socket Housing Cable 3 Pins 1 pc

MPN
DT06-3S-E004
EAN-13
2050005367354
Order Code
07-5296
Country of Origin
USA
View Full Product Range (48)

Discontinued


The TE Connectivity DT06-3S-E004 is a socket housing cable designed to accommodate three pins. It is typically used in automotive and industrial applications, providing secure and reliable connections. This component is known for its robust construction, ensuring durability in harsh environments.
Type Socket, straight
Number of Contacts 3
Gender Socket
Number of Rows 3
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 18.23 x 23.72 x 28.40 mm
Height 28.40mm
IP Rating IP68
Length 18.23mm
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Military Spec False
Min. temperature -55°C
Number of pins 3
REACH Compliant
ROHS Yes
Series DT
Width 23.72mm
Wire Gauge (AWG) 14

Trustpilot