The TE Connectivity DT06-3S-E003 is a female shrouded plug connector designed for reliable performance.
It features a robust housing that ensures durability and protection in harsh environments.
This connector is commonly used in automotive and industrial applications for secure electrical connections.
Its three-pin layout provides efficient power and signal transfer.
| Type |
Socket, straight |
| Number of Contacts |
3 |
| Gender |
Female |
| Number of Rows |
3 |
| Case Material |
PA GF |
| Colour |
Grey |
| Connection Angle |
180° |
| Connector System |
wire-to-wire |
| Contact Gender |
FEMALE |
| Dimensions |
(L x W x H) 18.71 x 23.88 x 29.92 mm |
| Height |
29.92mm |
| IP Rating |
IP68 |
| Length |
18.71mm |
| Maximum Operating Temperature |
125 |
| Maximum Temperature |
+125°C |
| Maximum Wire Size AWG |
14 |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-55 |
| Number of pins |
3 |
| Rated Current (Signal) |
13 |
| Series |
DT |
| Termination Type |
CRIMP |
| Total Number of Contacts |
3 |
| Width |
23.88mm |
| Wire Gauge (AWG) |
14 |