TE Connectivity DT06-3S DT Series Connector Female Shrouded 3Way Plug Grey

MPN
DT06-3S
Order Code
14-0574
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 4,653 in stock

TE Connectivity's DT06-3S is a female shrouded 3-way plug in grey.

It features a durable and weather-resistant design, ideal for harsh environmental conditions.

This connector is commonly used in automotive and heavy-duty vehicle applications.

The DT06-3S is known for its reliable electrical performance and secure connections.


Number of Contacts 3
Gender Female
Number of Rows 2
Colour Grey
Connector System Wire-to-Wire
Contact Type Female Socket
Current Rating 13a
ELV Compliant
Flammability Rating UL94 V-0
Height 1.118inch
Housing Color Grey
Hybrid Connector No
Length 0.718inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Operating Supply Voltage 250v
Packaging Bulk
Pitch 8.7mm
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series DT
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Voltage Rating 250v
Width 23.72mm

Reviews

Be the first to submit a review

Trustpilot