TE Connectivity DT06-3S-CE13 DT Socket Housing Cable 3 Pins 1 pc

Image Representative of Range

TE Connectivity DT06-3S-CE13 DT Socket Housing Cable 3 Pins 1 pc

MPN
DT06-3S-CE13
EAN-13
2050005538891
Order Code
07-5294
Country of Origin
United Kingdom
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £3.56
10+ £3.54
100+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The TE Connectivity DT06-3S-CE13 socket housing cable is a robust connector part of the DT series, featuring a total of three pins. It is typically used in automotive and industrial applications for secure wire-to-wire connections, providing reliable electrical performance and resistance to harsh environments. Main attributes of this socket housing include its durable design, making it suitable for challenging conditions.
Type Socket housing cable
Number of Contacts 3
Gender Socket
Connection Crimp
Contact Gender FEMALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Misc Attribute DT Serie
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 3

Reviews

Be the first to submit a review

Trustpilot