TE Connectivity DT06-3S-CE05 DT Socket Housing 3 Pins 1 pc

Image Representative of Range

TE Connectivity DT06-3S-CE05 DT Socket Housing 3 Pins 1 pc

MPN
DT06-3S-CE05
EAN-13
2050005367064
Order Code
07-5293
Country of Origin
USA
View Full Product Range (48)

Discontinued


TE Connectivity manufactures the DT06-3S-CE05 socket housing cable, featuring a three-pin configuration designed for secure electrical connections. This durable component is commonly used in automotive and industrial applications where reliable and waterproof connections are essential. Its robust construction ensures long-lasting performance in harsh environments.
Type Socket, straight
Number of Contacts 3
Gender Socket
Number of Rows 3
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Type Female Socket
Dimensions (L x W x H) 18.71 x 23.88 x 29.92 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 29.92mm
Housing Color Black
Hybrid Connector No
IP Rating IP68
Length 18.71mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Number of pins 3
Packaging Bulk
Pitch 8.7mm
Polarized Yes
RoHS Compliant Yes
Sealable Yes (With)
Series DT
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 23.88mm
Wire Gauge (AWG) 14

Trustpilot