TE Connectivity DT06-3S-CE04 DT Plug 3 Way Female Unshrouded Automotive Conn

MPN
DT06-3S-CE04
Order Code
14-0575
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
70+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 1,500 in stock

TE Connectivity's DT06-3S-CE04 is a robust 3-way female unshrouded automotive connector.

It offers reliable performance in harsh environments with its durable construction.

The connector is typically used in transport and industrial applications, providing secure electrical connections.

It ensures efficient power distribution and signal transmission.


Number of Contacts 3
Gender Female
Contact Gender FEMALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Rated Current (Signal) 13
Termination Type CRIMP
Total Number of Contacts 3

Reviews

Be the first to submit a review

Trustpilot