TE Connectivity DT06-3S-CE01 DT Socket Housing Cable 3 Pins 1 pc

Image Representative of Range

TE Connectivity DT06-3S-CE01 DT Socket Housing Cable 3 Pins 1 pc

MPN
DT06-3S-CE01
EAN-13
2050005367040
Order Code
07-5291
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £3.06
10+ £2.80
100+ £2.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

TE Connectivity manufactures the DT06-3S-CE01 socket housing cable, featuring three pins and a rugged design suitable for harsh environments. This component is typically used in automotive and industrial applications where reliable electrical connections are essential. The socket housing provides secure mating and environmental protection for enhanced durability.
Type Socket, straight
Number of Contacts 3
Gender Socket
Number of Rows 3
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Contact Gender FEMALE
Dimensions (L x W x H) 18.71 x 23.88 x 29.92 mm
Height 29.92mm
IP Rating IP68
Length 18.71mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55
Number of pins 3
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 3
Width 23.88mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot