TE Connectivity DT06-2S-P004 DT Socket Housing 2 Pins 1 pc

Image Representative of Range

TE Connectivity DT06-2S-P004 DT Socket Housing 2 Pins 1 pc

MPN
DT06-2S-P004
EAN-13
2050005367026
Order Code
07-5287
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

TE Connectivity's DT06-2S-P004 socket housing cable accommodates two pins, offering a robust connection solution for electronic applications. It is designed for reliable performance in automotive and industrial environments. Typical applications include use in harsh conditions where secure and durable connections are vital.
Type Socket, straight
Number of Contacts 2
Gender Socket
Number of Rows 1
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 28.40 x 15.01 x 15.95 mm
Height 15.95mm
IP Rating IP68
Length 28.40mm
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Number of pins 2
Pins per row 2
ROHS Yes
RoHS Version 2011/65/EU, 2015/863
Series DT
Width 15.01mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot