TE Connectivity DT06-2S-EP04 DT Socket Housing Cable 2-Pin 1 pc

Image Representative of Range

TE Connectivity DT06-2S-EP04 DT Socket Housing Cable 2-Pin 1 pc

MPN
DT06-2S-EP04
EAN-13
2050005364438
Order Code
07-5285
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
5+ £0.901
10+ £0.803
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 388 in stock

TE Connectivity manufactures the DT06-2S-EP04 socket housing cable. This part features a robust two-pin configuration, designed to ensure secure and reliable electrical connections. It is typically used in automotive and industrial applications for connecting cables.
Type Socket, straight
Number of Contacts 2
Gender Socket
Number of Rows 1
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 15.01 x 16.74 x 31.19 mm
Height 31.19mm
IP Rating IP68
Length 15.01mm
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Military Spec True
Min. temperature -55°C
Number of pins 2
Pins per row 2
REACH Compliant
ROHS Yes
Series DT
Width 16.74mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot