TE Connectivity DT06-2S-E008 DT Socket Housing Cable 2 Pins 1 pc

Image Representative of Range

TE Connectivity DT06-2S-E008 DT Socket Housing Cable 2 Pins 1 pc

MPN
DT06-2S-E008
EAN-13
2050005364384
Order Code
07-5284
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
3+ £1.70
10+ £1.38
100+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

The TE Connectivity DT06-2S-E008 is a socket housing cable featuring two pins. It is used for secure and reliable electrical connections in automotive and industrial applications. This component is known for its durability in harsh environments.
Type Socket, straight
Number of Contacts 2
Gender Socket
Number of Rows 1
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Contact Gender FEMALE
Dimensions (L x W x H) 17.37 x 16.56 x 40.92 mm
Height 40.92mm
IP Rating IP68
Length 17.37mm
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Number of pins 2
Pins per row 2
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 2
UL Flammability Code 94V-0
Width 16.56mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot