TE Connectivity DT06-2S-E004 DT Socket Housing Cable 2 Pins 1 pc

MPN
DT06-2S-E004
EAN-13
2050005366791
Order Code
07-5282
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
3+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

TE Connectivity's DT06-2S-E004 is a socket housing cable with a total of 2 pins. It is typically used in automotive and industrial applications for secure and reliable electrical connections. This part is valued for its robust design and durability.
Type Socket, straight
Number of Contacts 2
Gender Socket
Number of Rows 1
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Gender FEMALE
Dimensions (L x W x H) 15.01 x 15.95 x 28.40 mm
Height 28.40mm
IP Rating IP68
Length 15.01mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55
Number of pins 2
Pins per row 2
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 2
Width 15.95mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot