TE Connectivity DT06-2S-CE13 DT Series Socket Housing Cable 2 Pins

Image Representative of Range

TE Connectivity DT06-2S-CE13 DT Series Socket Housing Cable 2 Pins

MPN
DT06-2S-CE13
EAN-13
2050005366968
Order Code
07-5281
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 274 in stock

TE Connectivity manufactures the DT06-2S-CE13 socket housing cable, featuring two pins and known for its robust durability. Ideal for harsh environments, this component is commonly used in automotive and industrial applications to ensure secure electrical connections. The product provides reliable and efficient performance, making it suitable for various demanding tasks.
Type Socket, straight
Number of Contacts 2
Gender Socket
Number of Rows 1
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 17.37 x 15.95 x 40.92 mm
Height 40.92mm
IP Rating IP68
Length 17.37mm
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Military Spec True
Min. temperature -55°C
Number of pins 2
Pins per row 2
REACH Compliant
ROHS Yes
Series DT
Width 15.95mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot