TE Connectivity DT06-2S-CE06 DT Series Connector Female Shrouded 2 Way

MPN
DT06-2S-CE06
Order Code
14-0578
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
65+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 65
Despatched within 5 working days - 4,464 in stock

TE Connectivity's DT06-2S-CE06 is a robust and reliable female shrouded connector.

This 2-way connector is designed to provide durable connections in harsh environments.

It is commonly used in automotive and industrial applications.

Its shrouded design offers protection against dust and moisture.


Number of Contacts 2
Gender Female
Colour Black
Contact Material Copper Alloy
Contact Plating Nickel
Contact Type Female Socket
Current Rating 13a
ELV Compliant
Flammability Rating UL94 V-0
Housing Color Black
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Packaging Bulk
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series DT
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot