TE Connectivity DT06-2S-CE05 DT Socket Housing Cable 2 Pins 1 pc

Image Representative of Range

TE Connectivity DT06-2S-CE05 DT Socket Housing Cable 2 Pins 1 pc

MPN
DT06-2S-CE05
EAN-13
2050005366937
Order Code
07-5280
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
5+ £1.21
10+ £1.11
100+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

TE Connectivity manufactures the DT06-2S-CE05 socket housing cable, which features two pins. It is commonly used in automotive and industrial applications for reliable electrical connections. This housing ensures durability and protection for wire connections, making it suitable for harsh environments.
Type Socket, straight
Number of Contacts 2
Gender Socket
Number of Rows 1
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Gender FEMALE
Dimensions (L x W x H) 15.01 x 15.95 x 31.19 mm
Height 31.19mm
IP Rating IP68
Length 15.01mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55
Number of pins 2
Pins per row 2
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 2
Width 15.95mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot