TE Connectivity DT06-2S-CE04 DT Socket Housing Cable 2-Pin 1 pc

Image Representative of Range

TE Connectivity DT06-2S-CE04 DT Socket Housing Cable 2-Pin 1 pc

MPN
DT06-2S-CE04
EAN-13
2050005366845
Order Code
07-5279
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
3+ £1.70
10+ £1.38
100+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

TE Connectivity manufactures the DT06-2S-CE04 socket housing cable featuring two pins. This robust connector is designed for reliable electrical connectivity in harsh environments, often used in automotive and industrial applications. The durable housing ensures secure connections, preventing moisture and dust ingress.
Type Socket, straight
Number of Contacts 2
Gender Socket
Number of Rows 1
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Gender FEMALE
Dimensions (L x W x H) 17.35 x 15.77 x 40.92 mm
Height 40.92mm
IP Rating IP68
Length 17.35mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55
Number of pins 2
Pins per row 2
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 2
Width 15.77mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot