TE Connectivity DT06-2S-CE01 DT Socket Housing Cable 2-Pin 1 pc

Image Representative of Range

TE Connectivity DT06-2S-CE01 DT Socket Housing Cable 2-Pin 1 pc

MPN
DT06-2S-CE01
EAN-13
2050005538679
Order Code
07-5278
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £6.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

TE Connectivity's DT06-2S-CE01 socket housing cable is part of the DT Series, featuring a robust design for secure electrical connections. This two-pin socket housing is ideal for automotive and industrial applications, ensuring reliable performance in harsh environments. It facilitates efficient cable management and provides protection against dust and moisture ingress.
Type Socket housing cable
Number of Contacts 2
Gender Socket
Number of Rows 1
Connection Crimp
Contact Gender FEMALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Misc Attribute DT Serie
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 2

Reviews

Be the first to submit a review

Trustpilot