TE Connectivity DT06-12SD DT Socket Housing 12 Pins 1 pc

Image Representative of Range

TE Connectivity DT06-12SD DT Socket Housing 12 Pins 1 pc

MPN
DT06-12SD
EAN-13
2050005363875
Order Code
07-5273
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £24.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The TE Connectivity DT06-12SD is a shrouded male connector plug with 12 positions.

It is part of the DT Series, designed for robust performance in harsh environments.

This connector is typically used in automotive and industrial applications.

Its reliable sealing technology ensures secure connectivity.


Type Socket, straight
Number of Contacts 12
Gender Male
Number of Rows 2
Case Material PA GF
Colour Brown
Connection Angle 180°
Connector System wire-to-wire
Contact Gender FEMALE
Dimensions (L x W x H) 40.56 x 18.19 x 30.94 mm
Height 30.94mm
Industrial packaging No
IP Rating IP68
Length 40.56mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55
Pins per row 6
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 12
Width 18.19mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot