TE Connectivity DT06-12SD-CE06 DT Connector 12P Male Shrouded Seal Enhanced

MPN
DT06-12SD-CE06
Order Code
15-6510
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 06/10/2026

TE Connectivity's DT06-12SD-CE06 is a 12-position male shrouded connector with an enhanced seal.

It provides reliable performance in harsh environments, featuring robust materials and a watertight seal for durability.

Highly suitable for automotive and industrial applications, this connector ensures secure electrical connections.

Its design supports easy installation and maintenance in complex wiring systems.


Number of Contacts 12
Gender Male
Number of Rows 2
Colour Brown
Connector System Wire-to-Wire
Contact Material Copper Alloy
Contact Plating Nickel
Contact Type Female Socket
Current Rating 13a
ELV Compliant
Flammability Rating UL94 V-0
Height 30.94mm
Housing Color Brown
Hybrid Connector No
Length 1.597inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Packaging Bulk
Pitch 0.175inch
Polarized No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series DT
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 18.9mm

Reviews

Be the first to submit a review

Trustpilot