TE Connectivity DT06-12SD-CE05 DT Socket Housing 12 Pins 1 pc

Image Representative of Range

TE Connectivity DT06-12SD-CE05 DT Socket Housing 12 Pins 1 pc

MPN
DT06-12SD-CE05
EAN-13
2050005367538
Order Code
07-5274
Country of Origin
USA
View Full Product Range (48)

Discontinued


TE Connectivity manufactures the DT06-12SD-CE05 socket housing cable, featuring 12 pins. This durable connector is ideal for automotive and industrial applications, ensuring secure and reliable electrical connections. It is designed to accommodate challenging environments with robust construction and ease of assembly.
Type Socket, straight
Number of Contacts 12
Gender Plug
Number of Rows 2
Body Orientation Straight
Case Material PA GF
Colour Brown
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 40.56 x 20.83 x 32.21 mm
Height 32.21mm
Industrial packaging No
IP Rating IP68
Length 40.56mm
Max Current Rating 13/ContactA
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mounting Cable Mount
Pins per row 6
Series DT
Termination Method Crimp
Width 20.83mm
Wire Gauge (AWG) 14

Trustpilot