TE Connectivity DT06-12SC DT Connector 12P Male Shrouded Assembly Key C

MPN
DT06-12SC
Order Code
14-0657
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 370 in stock

The TE Connectivity DT06-12SC is a 12-position male shrouded connector assembly known for its durability and reliability.

It features a key C configuration and is designed for use in harsh environments with high resistance to dust, moisture, and vibrations.

Commonly utilised in automotive and industrial applications, it ensures secure and robust electrical connections.

This connector is ideal for on- and off-highway vehicles, facilitating easy assembly and maintenance.


Gender Male
Contact Gender FEMALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Rated Current (Signal) 13
Termination Type CRIMP
Total Number of Contacts 12

Reviews

Be the first to submit a review

Trustpilot