TE Connectivity DT06-12SB-E003 DT Series 12-Pin Socket Housing 1 pc

Image Representative of Range

TE Connectivity DT06-12SB-E003 DT Series 12-Pin Socket Housing 1 pc

MPN
DT06-12SB-E003
EAN-13
2050005530932
Order Code
07-5272
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £19.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The TE Connectivity DT06-12SB-E003 is a socket housing cable accommodating 12 pins, designed for secure electrical connections. Manufactured by TE Connectivity, it is renowned for its robust construction, suitable for harsh environments. Typically used in automotive and industrial applications, this housing ensures reliable performance in demanding conditions.
Type Socket housing cable
Number of Contacts 12
Gender Socket
Number of Rows 2
Contact Gender FEMALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Pins per row 6
Rated Current (Signal) 13
Termination Type CRIMP
Total Number of Contacts 12

Reviews

Be the first to submit a review

Trustpilot