TE Connectivity DT06-12SB DT Socket Housing Cable 12-Pin 1 pc

Image Representative of Range

TE Connectivity DT06-12SB DT Socket Housing Cable 12-Pin 1 pc

MPN
DT06-12SB
EAN-13
2050005367149
Order Code
07-5268
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £3.57
10+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The TE Connectivity DT06-12SB is a 12-way female shrouded automotive connector.

It features a robust thermoplastic housing for durability in harsh environments.

Typical applications include automotive, commercial vehicles, and industrial machinery.

The connector provides reliable performance in demanding conditions.


Type Socket, straight
Number of Contacts 12
Gender Female
Number of Rows 2
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Type Female Socket
Dimensions (L x W x H) 40.56 x 18.19 x 30.94 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 30.94mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
IP Rating IP68
Length 40.56mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Packaging Bulk
Pins per row 6
Pitch 0.175inch
Polarized No
RoHS Compliant Yes
Sealable Yes (With)
Series DT
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 18.19mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot