TE Connectivity DT06-12SB DT Plug 12 Way Female Shrouded Automotive Connector

MPN
DT06-12SB
Order Code
14-0667
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £3.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity DT06-12SB is a 12-way female shrouded automotive connector.

It features a robust thermoplastic housing for durability in harsh environments.

Typical applications include automotive, commercial vehicles, and industrial machinery.

The connector provides reliable performance in demanding conditions.


Type Automotive Connector
Number of Contacts 12
Gender Plug
Number of Rows 2
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 V-0
Height 30.94mm
Housing Color Black
Hybrid Connector No
Length 1.597inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Packaging Bulk
Pitch 0.175inch
Polarized No
RoHS Compliant Yes
Sealable Yes (With)
Series DT
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 18.19mm

Reviews

Be the first to submit a review

Trustpilot