The TE Connectivity DT06-12SB-CE05 is a robust 12-position shrouded female connector with a black seal.
It is designed for secure and reliable electrical connections in harsh environments.
This connector is widely used in automotive and agricultural applications.
The DT06-12SB-CE05 ensures easy installation and durability for demanding settings.
| Type |
Socket, straight |
| Number of Contacts |
12 |
| Gender |
Female |
| Number of Rows |
2 |
| Case Material |
PA GF |
| Colour |
Black |
| Connection Angle |
180° |
| Connector System |
wire-to-wire |
| Contact Gender |
FEMALE |
| Dimensions |
(L x W x H) 40.56 x 20.83 x 32.21 mm |
| Height |
32.21mm |
| Industrial packaging |
No |
| IP Rating |
IP68 |
| Length |
40.56mm |
| Maximum Operating Temperature |
125 |
| Maximum Temperature |
+125°C |
| Maximum Wire Size AWG |
14 |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-55 |
| Pins per row |
6 |
| Rated Current (Signal) |
13 |
| Series |
DT |
| Termination Type |
CRIMP |
| Total Number of Contacts |
12 |
| Width |
20.83mm |
| Wire Gauge (AWG) |
14 |