TE Connectivity DT06-12SB-CE05 DEUTSCH Connector Shrouded Female 12P Black Seal

MPN
DT06-12SB-CE05
Order Code
14-0606
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity DT06-12SB-CE05 is a robust 12-position shrouded female connector with a black seal.

It is designed for secure and reliable electrical connections in harsh environments.

This connector is widely used in automotive and agricultural applications.

The DT06-12SB-CE05 ensures easy installation and durability for demanding settings.


Gender Female
Number of Rows 2
Contact Gender FEMALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Rated Current (Signal) 13
Termination Type CRIMP
Total Number of Contacts 12

Reviews

Be the first to submit a review

Trustpilot