TE Connectivity DT06-12SB-C015 DT Socket Housing 12-Pin 1 pc

Image Representative of Range

TE Connectivity DT06-12SB-C015 DT Socket Housing 12-Pin 1 pc

MPN
DT06-12SB-C015
EAN-13
2050005367231
Order Code
07-5269
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £9.07
10+ £8.29
50+ £8.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The TE Connectivity DT06-12SB-C015 is a socket housing cable with 12 pins, suitable for secure electrical connections. It is manufactured by TE Connectivity and designed for rugged applications, ensuring reliable performance. This component is typically used in automotive, industrial, and harsh environment applications.
Type Socket, straight
Number of Contacts 12
Gender Socket
Number of Rows 2
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Gender FEMALE
Dimensions (L x W x H) 40.56 x 18.19 x 30.94 mm
Height 30.94mm
Industrial packaging No
IP Rating IP68
Length 40.56mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55
Pins per row 6
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 12
Width 18.19mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot